| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SM73307MM/NOPB | Texas Instruments | $1.7204 | Operational Amplifier, 2 Func, 150uV Offset-Max, BICMOS, PDSO8 | SM73307MME vs SM73307MM/NOPB |
| SM73307MMX/NOPB | Texas Instruments | $1.7204 | Operational Amplifier, 2 Func, 150uV Offset-Max, BICMOS, PDSO8 | SM73307MME vs SM73307MMX/NOPB |
| SM73307MMX/NOPB | National Semiconductor Corporation | Check for Price | Operational Amplifier, 2 Func, 430uV Offset-Max, BICMOS, PDSO8 | SM73307MME vs SM73307MMX/NOPB |
Part Details for SM73307MME by Texas Instruments
Results Overview of SM73307MME by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM73307MME Information
SM73307MME by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for SM73307MME
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 2 Func, 430uV Offset-Max, PDSO8 | 3958 |
|
RFQ |
US Tariff Estimator: SM73307MME by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SM73307MME Part Data Attributes
|
|
SM73307MME
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SM73307MME
Texas Instruments
Operational Amplifier, 2 Func, 430uV Offset-Max, BICMOS, PDSO8
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Msop-8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0001 µA | |
| Bias Current-Max (IIB) @25C | 0.000001 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 100 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 430 µV | |
| JESD-30 Code | S-PDSO-G8 | |
| Length | 3 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | No | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Power | No | |
| Programmable Power | No | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.09 Mm | |
| Slew Rate-Nom | 8.3 V/Us | |
| Supply Current-Max | 3.7 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Automotive | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 14000 | |
| Voltage Gain-Min | 10000 | |
| Wideband | No | |
| Width | 3 Mm |
Alternate Parts for SM73307MME
This table gives cross-reference parts and alternative options found for SM73307MME. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM73307MME, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.