Part Details for SM75057PEL by Bourns Inc
Overview of SM75057PEL by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SM75057PEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38X6259
|
Newark | Transformer, Isdn, T1/E1, Smd, Turns Ratio:1:2, Insertion Loss:-, Dc Resistance:1.6Ohm, Current Rating:-, Isolation Voltage:-, Transformer Mounting:Surface Mount, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Bourns SM75057PEL RoHS: Compliant Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3800 / $1.6500 | Buy Now |
DISTI #
38X6258
|
Newark | Transformer, Isdn, T1/E1, Smd, Turns Ratio:1:2, Insertion Loss:-, Dc Resistance:1.6Ohm, Current Rating:-, Isolation Voltage:-, Transformer Mounting:Surface Mount, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Bourns SM75057PEL RoHS: Compliant Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.0100 | Buy Now |
DISTI #
SM75057PEL-ND
|
DigiKey | PULSE XFMR 1:2 TX 1:2 RX 1.2MH Min Qty: 3600 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6845 | Buy Now |
DISTI #
SM75057PEL
|
Avnet Americas | Telecom Transformer 1:2/1:2 2000Vrms 0.5Ohm/0.8Ohm Prim. DCR 0.9Ohm/1.6Ohm Sec. DCR Surface Mount - Tape and Reel (Alt: SM75057PEL) RoHS: Compliant Min Qty: 3600 Package Multiple: 600 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.3450 / $1.5279 | Buy Now |
DISTI #
652-SM75057PEL
|
Mouser Electronics | Audio Transformers / Signal Transformers T1/E1 Potted RoHS: Compliant | 0 |
|
$1.5000 / $1.5300 | Order Now |
|
Onlinecomponents.com | Telecom Transformer 1:2/1:2 0.8Ohm/0.8Ohm Prim. DCR 1.6Ohm/1.6Ohm Sec. DCR 16Term. Gull Wing SMD RoHS: Compliant | 0 |
|
$1.3400 / $3.6600 | Buy Now |
DISTI #
SM75057PEL
|
Avnet Abacus | - Tape and Reel (Alt: SM75057PEL) RoHS: Compliant Min Qty: 3600 Package Multiple: 600 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Telecom Transformer 1:2/1:2 0.8Ohm/0.8Ohm Prim. DCR 1.6Ohm/1.6Ohm Sec. DCR 16Term. Gull Wing SMD RoHS: Compliant | 0 |
|
$1.3400 / $3.6600 | Buy Now |
Part Details for SM75057PEL
SM75057PEL CAD Models
SM75057PEL Part Data Attributes
|
SM75057PEL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SM75057PEL
Bourns Inc
Telecom Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | TURNS RATIO: 1:2; 1:2 | |
Height | 5.65 mm | |
Length | 12.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 6.9 mm |