SM75176E
Bourns Inc
Description: Telecom Transformer

Overview of SM75176E by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Computing and Data Storage Healthcare Medical Imaging

Price & Stock for SM75176E by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 652-SM75176E
Mouser Electronics Audio Transformers / Signal Transformers ISDN TRANSFORMER RoHS: Not Compliant 0
  • 700 $2.1900
  • 2,800 $2.0900
$2.0900 / $2.1900 Order Now

CAD Models for SM75176E by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SM75176E by Bourns Inc

SM75176E
Bourns Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BOURNS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
Bourns
Additional Feature
HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1:1:1:0.26; 1:1:1:0.26
Height
6.65 mm
Length
12 mm
Mounting Feature
SURFACE MOUNT
Operating Temperature-Max
70 °C
Operating Temperature-Min
Packing Method
TAPE & REEL
Surface Mount
YES
Transformer Type
TELECOM TRANSFORMER
Width
7 mm
Want to compare parts?
  1. SM75176E
    Bourns Inc
    Telecom Transformer
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM75176E by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM75176E by Bourns Inc

Select Manufacturer
Which Manufacturer of SM75176E would you like to use for your alert(s)?
  • Please alert me when SM75176E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SM75176E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM75176E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SM75176E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM75176E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM75176E by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: