Part Details for SM75176L by Bourns Inc
Overview of SM75176L by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Part Details for SM75176L
SM75176L CAD Models
SM75176L Part Data Attributes
|
SM75176L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SM75176L
Bourns Inc
Telecom Transformer
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 1:1:1:0.26; 1:1:1:0.26 | |
Application | SIGNAL | |
Height | 6.65 mm | |
Isolation Voltage | 1500 V | |
Length | 12 mm | |
Load Resistance | 0.7 Ω | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TR | |
Primary Inductance | 1500 µH | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 7 mm |