Part Details for SM7620HW-50.0M-T250 by Pletronics Inc
Overview of SM7620HW-50.0M-T250 by Pletronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM7620HW-50.0M-T250
SM7620HW-50.0M-T250 CAD Models
SM7620HW-50.0M-T250 Part Data Attributes
|
SM7620HW-50.0M-T250
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
SM7620HW-50.0M-T250
Pletronics Inc
CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PLETRONICS INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 12 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Manufacturer Series | SM76H | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Output Load | 30 pF | |
Physical Dimension | 9.04mm x 8.23mm x 3.43mm | |
Rise Time-Max | 12 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) |
Alternate Parts for SM7620HW-50.0M-T250
This table gives cross-reference parts and alternative options found for SM7620HW-50.0M-T250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM7620HW-50.0M-T250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP2SM1-50.000MHZ-E-J-T | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | SM7620HW-50.0M-T250 vs AP2SM1-50.000MHZ-E-J-T |
530TB50M0000BGR | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | SM7620HW-50.0M-T250 vs 530TB50M0000BGR |
SM7720HW-50.0M-T500 | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-4 | Pletronics Inc | SM7620HW-50.0M-T250 vs SM7720HW-50.0M-T500 |
AP2SM1-50.000MHZ-I-J-B-T | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | SM7620HW-50.0M-T250 vs AP2SM1-50.000MHZ-I-J-B-T |
AP2SM1-50.000MHZ-E-J-B | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | SM7620HW-50.0M-T250 vs AP2SM1-50.000MHZ-E-J-B |
EB15E2K2H-50.000M | LVCMOS Output Clock Oscillator, 50MHz Nom, SMD, 4 PIN | Abracon Corporation | SM7620HW-50.0M-T250 vs EB15E2K2H-50.000M |
AP2SM1-50.000MHZ-D-J-OP2 | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | SM7620HW-50.0M-T250 vs AP2SM1-50.000MHZ-D-J-OP2 |
SM7620HEW-50.0M-T1K | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | Pletronics Inc | SM7620HW-50.0M-T250 vs SM7620HEW-50.0M-T1K |
531TB50M0000DG | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | SM7620HW-50.0M-T250 vs 531TB50M0000DG |
SM7720HEW-50.0M-T250 | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-4 | Pletronics Inc | SM7620HW-50.0M-T250 vs SM7720HEW-50.0M-T250 |