Part Details for SM7645HEW-25.0M by Pletronics Inc
Overview of SM7645HEW-25.0M by Pletronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM7645HEW-25.0M
SM7645HEW-25.0M CAD Models
SM7645HEW-25.0M Part Data Attributes:
|
SM7645HEW-25.0M
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
SM7645HEW-25.0M
Pletronics Inc
CMOS Output Clock Oscillator, 25MHz Nom
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PLETRONICS INC | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL; TUBE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 12 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 9.04mm x 8.91mm x 2.62mm | |
Rise Time-Max | 12 ns | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) |
Alternate Parts for SM7645HEW-25.0M
This table gives cross-reference parts and alternative options found for SM7645HEW-25.0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM7645HEW-25.0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
530GA25M0000BGR | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | SM7645HEW-25.0M vs 530GA25M0000BGR |
8WE-25.000MCE-T | CMOS Output Clock Oscillator, 25MHz Nom, SMD, 4 PIN | TXC Corporation | SM7645HEW-25.0M vs 8WE-25.000MCE-T |
530TA25M0000BGR | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | SM7645HEW-25.0M vs 530TA25M0000BGR |
SM7745HCW-25.0M-T1K | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, CERAMIC, LCC, 4 PIN | Pletronics Inc | SM7645HEW-25.0M vs SM7745HCW-25.0M-T1K |
531TA25M0000DGR | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | SM7645HEW-25.0M vs 531TA25M0000DGR |
HT-MM900A7-6K-HE-25M0000000_SNPBDIP | CMOS Output Clock Oscillator, 25MHz Nom | Microchip Technology Inc | SM7645HEW-25.0M vs HT-MM900A7-6K-HE-25M0000000_SNPBDIP |
530GA25M0000BG | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | SM7645HEW-25.0M vs 530GA25M0000BG |
HT-MM900AF-4K-HE-25M0000000_SNPBDIP | CMOS Output Clock Oscillator, 25MHz Nom | Microchip Technology Inc | SM7645HEW-25.0M vs HT-MM900AF-4K-HE-25M0000000_SNPBDIP |
530TA25M0000DGR | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | SM7645HEW-25.0M vs 530TA25M0000DGR |
HT-MM900A7-2K-HE-25M0000000_SNPBDIP | CMOS Output Clock Oscillator, 25MHz Nom | Microchip Technology Inc | SM7645HEW-25.0M vs HT-MM900A7-2K-HE-25M0000000_SNPBDIP |