Part Details for SM7745HE-FREQ-T500 by Pletronics Inc
Overview of SM7745HE-FREQ-T500 by Pletronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for SM7745HE-FREQ-T500
SM7745HE-FREQ-T500 CAD Models
SM7745HE-FREQ-T500 Part Data Attributes:
|
SM7745HE-FREQ-T500
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
SM7745HE-FREQ-T500
Pletronics Inc
CMOS Output Clock Oscillator, 0.8MHz Min, 69.9MHz Max, ROHS COMPLIANT, LCC, CERAMIC, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PLETRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDBY FUNCTION; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Manufacturer Series | SM77H | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 69.9 MHz | |
Operating Frequency-Min | 0.8 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.73mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |