Part Details for SM9D-BBK-T-006S-000 by TE Connectivity
Overview of SM9D-BBK-T-006S-000 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SM9D-BBK-T-006S-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH3839
|
Newark | 0.6Psi, uncomp, dual Horizontal |Te Connectivity Sensors SM9D-BBK-T-006S-000 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9500 | Buy Now |
DISTI #
SM9D-BBK-T-006S-00
|
Avnet Americas | Pressure Sensor 0V to 6.5V 0.6psi Differential 16-Pin SOIC T/R - Tape and Reel (Alt: SM9D-BBK-T-006S-00) Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$8.8264 / $10.6216 | Buy Now |
DISTI #
9D-BBK-T-006S-000
|
Avnet Americas | Pressure Sensor 0V to 6.5V 0.6psi Differential 16-Pin SOIC T/R - Bulk (Alt: 9D-BBK-T-006S-000) Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ |
Part Details for SM9D-BBK-T-006S-000
SM9D-BBK-T-006S-000 CAD Models
SM9D-BBK-T-006S-000 Part Data Attributes:
|
SM9D-BBK-T-006S-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SM9D-BBK-T-006S-000
TE Connectivity
Piezoresistive Sensor, 0.6Psi Max, 0.1%, 90mV
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Accuracy-Max (%) | 0.1% | |
Body Height | 10.31 mm | |
Body Length or Diameter | 10.26 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 90mV | |
Pressure Range-Max | 0.6 Psi | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 6.5 V |