Part Details for SMA1405A-60NS-T by RCD Components Inc
Overview of SMA1405A-60NS-T by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1671CS8#TRPBF | Analog Devices | 60ns, L Pwr,1x S, Ground-Sensi | |
LT1671IS8#PBF | Analog Devices | 60ns, L Pwr,1x S, Ground-Sensi | |
LT1671CMS8#TRPBF | Analog Devices | 60ns, L Pwr,1x S, Ground-Sensi |
Part Details for SMA1405A-60NS-T
SMA1405A-60NS-T CAD Models
SMA1405A-60NS-T Part Data Attributes
|
SMA1405A-60NS-T
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
SMA1405A-60NS-T
RCD Components Inc
Delay Line
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 1405 | |
JESD-30 Code | R-PDSO-G14 | |
Length | 12.8 mm | |
Logic IC Type | ACTIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 5 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8/14,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Programmable Delay Line | NO | |
Seated Height-Max | 6.35 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 60 ns | |
Width | 7.11 mm |
Alternate Parts for SMA1405A-60NS-T
This table gives cross-reference parts and alternative options found for SMA1405A-60NS-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA1405A-60NS-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMA1405A-60NS-BW | Delay Line | RCD Components Inc | SMA1405A-60NS-T vs SMA1405A-60NS-BW |
SMA1405A-60NS-BQ | Delay Line | RCD Components Inc | SMA1405A-60NS-T vs SMA1405A-60NS-BQ |
SMA1405A-60NS-B | Delay Line | RCD Components Inc | SMA1405A-60NS-T vs SMA1405A-60NS-B |
SMA1405A-60NS-TQ | Delay Line | RCD Components Inc | SMA1405A-60NS-T vs SMA1405A-60NS-TQ |