Part Details for SMA18 by FCI Semiconductor
Overview of SMA18 by FCI Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for SMA18
SMA18 CAD Models
SMA18 Part Data Attributes
|
SMA18
FCI Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMA18
FCI Semiconductor
Rectifier Diode, 1 Element, 1A, 800V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FIRST COMPONENTS INTERNATIONAL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | YES |
Alternate Parts for SMA18
This table gives cross-reference parts and alternative options found for SMA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GN1K | Rectifier Diode, | Surge Components Inc | SMA18 vs GN1K |
CMR1F-08MTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | SMA18 vs CMR1F-08MTIN/LEAD |
S1KLR3 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | SMA18 vs S1KLR3 |
CMR1U-08TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | SMA18 vs CMR1U-08TIN/LEAD |
S1KALHM2G | Rectifier Diode, | Taiwan Semiconductor | SMA18 vs S1KALHM2G |
FR106/G | Rectifier Diode, 1 Element, 1A, 800V V(RRM) | RFE International Inc | SMA18 vs FR106/G |
HS1KLWH | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | SMA18 vs HS1KLWH |
BYV26D(Z) | Rectifier Diode, 1 Element, 1A, 800V V(RRM), | Galaxy Microelectronics | SMA18 vs BYV26D(Z) |
S1KLHRVG | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SMA18 vs S1KLHRVG |
RS1KFL | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, SOD-123FL, 2 PIN | Taiwan Semiconductor | SMA18 vs RS1KFL |