Part Details for SMA2810-175NS-B by RCD Components Inc
Overview of SMA2810-175NS-B by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for SMA2810-175NS-B
SMA2810-175NS-B CAD Models
SMA2810-175NS-B Part Data Attributes:
|
SMA2810-175NS-B
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
SMA2810-175NS-B
RCD Components Inc
Active Delay Line, 1-Func, 10-Tap, PDSO14, 0.050 INCH PITCH, PLASTIC, LCC-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Part Package Code | LCC | |
Package Description | 0.050 INCH PITCH, PLASTIC, LCC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PDSO-J14 | |
Length | 11.4 mm | |
Logic IC Type | ACTIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 10 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 175 ns | |
Width | 11.4 mm |
Alternate Parts for SMA2810-175NS-B
This table gives cross-reference parts and alternative options found for SMA2810-175NS-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA2810-175NS-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMA2810-175NS-T | Active Delay Line, 1-Func, 10-Tap, PDSO14, 0.050 INCH PITCH, PLASTIC, LCC-14 | RCD Components Inc | SMA2810-175NS-B vs SMA2810-175NS-T |