Part Details for SMA3300A-0250 by JYEBAO Co Ltd
Overview of SMA3300A-0250 by JYEBAO Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMA3300A-0250
SMA3300A-0250 CAD Models
SMA3300A-0250 Part Data Attributes
|
SMA3300A-0250
JYEBAO Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMA3300A-0250
JYEBAO Co Ltd
RF SMA Connector, 1 Contact(s), Male, Panel Mount, Solder Lug Terminal, Locking, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JYEBAO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | ROHS COMPLIANT | |
Body Depth | 0.862 inch | |
Body/Shell Style | PLUG | |
Cable Types | SEMI-RIGID | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Gender | MALE | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 2100VAC V | |
Durability | 100 Cycles | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |
Alternate Parts for SMA3300A-0250
This table gives cross-reference parts and alternative options found for SMA3300A-0250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA3300A-0250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMA362L1-0000 | RF SMA Connector, 1 Contact(s), Male, Panel Mount, Panel Mount, Solder Lug Terminal, Locking, Plug | JYEBAO Co Ltd | SMA3300A-0250 vs SMA362L1-0000 |
SMA3505A-0000 | RF SMA Connector, 1 Contact(s), Male, Panel Mount, Solder Lug Terminal, Locking, Plug | JYEBAO Co Ltd | SMA3300A-0250 vs SMA3505A-0000 |
SMA364P-0000 | RF SMA Connector, 1 Contact(s), Male, Panel Mount, Panel Mount, Solder Lug Terminal, Locking, Plug | JYEBAO Co Ltd | SMA3300A-0250 vs SMA364P-0000 |
SMA33NP-0034 | RF SMA Connector, 1 Contact(s), Male, Panel Mount, Solder Lug Terminal, Locking, Plug | JYEBAO Co Ltd | SMA3300A-0250 vs SMA33NP-0034 |
SMA33NP-0047 | RF SMA Connector, 1 Contact(s), Male, Panel Mount, Solder Lug Terminal, Locking, Plug | JYEBAO Co Ltd | SMA3300A-0250 vs SMA33NP-0047 |
SMA362LE-0000 | RF SMA Connector, 1 Contact(s), Male, Panel Mount, Panel Mount, Solder Lug Terminal, Locking, Plug | JYEBAO Co Ltd | SMA3300A-0250 vs SMA362LE-0000 |
SMA364A-0000 | RF SMA Connector, 1 Contact(s), Male, Panel Mount, Panel Mount, Solder Lug Terminal, Locking, Plug | JYEBAO Co Ltd | SMA3300A-0250 vs SMA364A-0000 |
SMA364KT-0000 | RF SMA Connector, 1 Contact(s), Male, Panel Mount, Panel Mount, Solder Lug Terminal, Locking, Plug | JYEBAO Co Ltd | SMA3300A-0250 vs SMA364KT-0000 |
SMA364L1-0000 | RF SMA Connector, 1 Contact(s), Male, Panel Mount, Panel Mount, Solder Lug Terminal, Locking, Plug | JYEBAO Co Ltd | SMA3300A-0250 vs SMA364L1-0000 |
SMA362J-00AB | RF SMA Connector, 1 Contact(s), Male, Panel Mount, Panel Mount, Solder Lug Terminal, Locking, Plug | JYEBAO Co Ltd | SMA3300A-0250 vs SMA362J-00AB |