Part Details for SMA5C5V1 by Micro Commercial Components
Overview of SMA5C5V1 by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMA5C5V1
SMA5C5V1 CAD Models
SMA5C5V1 Part Data Attributes
|
SMA5C5V1
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMA5C5V1
Micro Commercial Components
Zener Diode, 5.1V V(Z), 5.88%, 3W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMA, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Part Package Code | DO-214AC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 500 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.1 V | |
Reverse Current-Max | 0.001 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5.88% | |
Working Test Current | 45 mA |
Alternate Parts for SMA5C5V1
This table gives cross-reference parts and alternative options found for SMA5C5V1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA5C5V1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZG05C5V1-HE3-TR3 | Zener Diode, 5.1V V(Z), 5.88%, 1.25W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | SMA5C5V1 vs BZG05C5V1-HE3-TR3 |
BZG05C5V1-E3-TR3 | Zener Diode, 5.1V V(Z), 5.88%, 1.25W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | SMA5C5V1 vs BZG05C5V1-E3-TR3 |
SMA5C5V1-TP | Zener Diode, 5.1V V(Z), 5.88%, 3W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Micro Commercial Components | SMA5C5V1 vs SMA5C5V1-TP |
BZG05C5V1-E3-TR | Zener Diode, 5.1V V(Z), 5.88%, 1.25W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | SMA5C5V1 vs BZG05C5V1-E3-TR |
BZG05C5V1-HE3-TR | Zener Diode, 5.1V V(Z), 5.88%, 1.25W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | SMA5C5V1 vs BZG05C5V1-HE3-TR |
BZG05C5V1 | Zener Diode, 5.1V V(Z), 5.88%, Silicon, Unidirectional, DO-214AC, | General Instrument Corp | SMA5C5V1 vs BZG05C5V1 |