Part Details for SMAJ130A by Littelfuse Inc
Overview of SMAJ130A by Littelfuse Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ130A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC4351
|
Newark | Tvs Diode, 400W, 130V, Unidir, Do-214Ac, Product Range:Smaj Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:130V, Clamping Voltage Vc Max:209V, Diode Case Style:Do-214Ac, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Littelfuse SMAJ130A Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3340 |
|
$0.2330 / $0.4380 | Buy Now |
DISTI #
71J1949
|
Newark | Transient Suppressor Diode, single, unidirectional,130V V(Rwm),do-214Ab/Smc |Littelfuse SMAJ130A Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1060 / $0.1620 | Buy Now |
DISTI #
SMAJ130ALFCT-ND
|
DigiKey | TVS DIODE 130VWM 209VC DO214AC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
28721 In Stock |
|
$0.0650 / $0.4300 | Buy Now |
DISTI #
576-SMAJ130A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W 130V 5% Uni-Directional RoHS: Compliant | 12742 |
|
$0.0900 / $0.3600 | Buy Now |
|
Future Electronics | SMAJ Series 130 V 400 W Uni-Directional Surface Mount TVS Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0638 / $0.0709 | Buy Now |
|
Future Electronics | SMAJ Series 130 V 400 W Uni-Directional Surface Mount TVS Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0638 / $0.0709 | Buy Now |
|
Future Electronics | SMAJ Series 130 V 400 W Uni-Directional Surface Mount TVS Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0638 / $0.0713 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 395 |
|
$0.1350 / $0.4500 | Buy Now |
DISTI #
SMAJ130A
|
TTI | ESD Suppressors / TVS Diodes 400W 130V 5% Uni-Directional RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0670 | Buy Now |
DISTI #
SMAJ130A-LF
|
TME | Diode: TVS, 400W, 151.5V, 1.9A, unidirectional, ±5%, DO214AC Min Qty: 3 | 0 |
|
$0.0610 / $0.5343 | RFQ |
Part Details for SMAJ130A
SMAJ130A CAD Models
SMAJ130A Part Data Attributes:
|
SMAJ130A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMAJ130A
Littelfuse Inc
Trans Voltage Suppressor Diode, 400W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AC | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW INDUCTANCE | |
Breakdown Voltage-Max | 159 V | |
Breakdown Voltage-Min | 144 V | |
Breakdown Voltage-Nom | 151.5 V | |
Clamping Voltage-Max | 209 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 130 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMAJ130A
This table gives cross-reference parts and alternative options found for SMAJ130A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ130A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ130AHE3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ130A vs SMAJ130AHE3_A/I |
SMAJ130A | Trans Voltage Suppressor Diode, 400W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMAJ130A vs SMAJ130A |
SMAJ130AHM3/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ130A vs SMAJ130AHM3/I |
SMAJ130A-E3/61 | Trans Voltage Suppressor Diode, 300W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SMAJ130A vs SMAJ130A-E3/61 |
SMAJ130A-E3/61 | DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMAJ130A vs SMAJ130A-E3/61 |
SMAJ130A-13-F | Trans Voltage Suppressor Diode, 400W, 130V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, PLASTIC, SMA, 2 PIN | Diodes Incorporated | SMAJ130A vs SMAJ130A-13-F |
SMAJ130A | 400W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC | STMicroelectronics | SMAJ130A vs SMAJ130A |
SMAJ130AHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ130A vs SMAJ130AHM3_A/I |
SMAJ130A | Trans Voltage Suppressor Diode, 400W, 130V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMA, 2 PIN | Lite-On Semiconductor Corporation | SMAJ130A vs SMAJ130A |
SMAJ130A | Trans Voltage Suppressor Diode, 400W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ130A vs SMAJ130A |