Part Details for SMAJ4739A by Microsemi Corporation
Overview of SMAJ4739A by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMAJ4739A
SMAJ4739A CAD Models
SMAJ4739A Part Data Attributes
|
SMAJ4739A
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SMAJ4739A
Microsemi Corporation
Zener Diode, 9.1V V(Z), 5%, 2W, Silicon, Unidirectional, DO-214AC, PLASTIC, SIMILAR TO DO-214AC, SMAJ, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214AC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH SURGE CURRENT RATING | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 28 mA |
Alternate Parts for SMAJ4739A
This table gives cross-reference parts and alternative options found for SMAJ4739A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ4739A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML4739A-E3/5A | Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, | Vishay Intertechnologies | SMAJ4739A vs SML4739A-E3/5A |
SMAJ4739A-TP | Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMAJ, 2 PIN | Micro Commercial Components | SMAJ4739A vs SMAJ4739A-TP |
1SMA4739T/R13 | Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | SMAJ4739A vs 1SMA4739T/R13 |
SML4739A | Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, | General Instrument Corp | SMAJ4739A vs SML4739A |
SML4739AHE3_A/I | Zener Diode, | Vishay Intertechnologies | SMAJ4739A vs SML4739AHE3_A/I |
SML4739AHE3/5A | Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SMAJ4739A vs SML4739AHE3/5A |