Part Details for SMAJ4741A-TP by Micro Commercial Components
Overview of SMAJ4741A-TP by Micro Commercial Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ4741A-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMAJ4741A-TPCT-ND
|
DigiKey | DIODE ZENER 11V 1W DO214AC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7174 In Stock |
|
$0.0491 / $0.4100 | Buy Now |
DISTI #
833-SMAJ4741A-TP
|
Mouser Electronics | Zener Diodes 1.0W 11V RoHS: Compliant | 6516 |
|
$0.0660 / $0.4200 | Buy Now |
DISTI #
V72:2272_06842476
|
Arrow Electronics | Diode Zener Single 11V 5% 1000mW 2-Pin SMA T/R Min Qty: 140 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2202 Container: Cut Strips | Americas - 140 |
|
$0.0884 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 16 Weeks | 0 |
|
$0.0697 | Buy Now |
DISTI #
60995719
|
Verical | Diode Zener Single 11V 5% 1000mW 2-Pin SMA T/R Min Qty: 140 Package Multiple: 1 Date Code: 2202 | Americas - 140 |
|
$0.0884 | Buy Now |
|
Quest Components | 11 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AC | 47 |
|
$0.2034 / $0.4520 | Buy Now |
Part Details for SMAJ4741A-TP
SMAJ4741A-TP CAD Models
SMAJ4741A-TP Part Data Attributes
|
SMAJ4741A-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMAJ4741A-TP
Micro Commercial Components
Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMAJ, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW IMPEDANCE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 8 Ω | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 700 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 11 V | |
Reverse Current-Max | 0.005 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 23 mA |
Alternate Parts for SMAJ4741A-TP
This table gives cross-reference parts and alternative options found for SMAJ4741A-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ4741A-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML4741A-E3/5A | Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, | Vishay Intertechnologies | SMAJ4741A-TP vs SML4741A-E3/5A |
SML4741AHE3/61 | Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SMAJ4741A-TP vs SML4741AHE3/61 |
FM4741AW | Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | SMAJ4741A-TP vs FM4741AW |
1SMA4741-GT3 | Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMAJ4741A-TP vs 1SMA4741-GT3 |
SML4741A-E3/61 | Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, | Vishay Intertechnologies | SMAJ4741A-TP vs SML4741A-E3/61 |
SML4741AHE3_A/H | Zener Diode, | Vishay Intertechnologies | SMAJ4741A-TP vs SML4741AHE3_A/H |
SMAJ4741A | Zener Diode, 11V V(Z), 5%, 2W, Silicon, Unidirectional, DO-214AC, PLASTIC, SIMILAR TO DO-214AC, SMAJ, 2 PIN | Microsemi Corporation | SMAJ4741A-TP vs SMAJ4741A |
SMAJ4741A | Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMAJ, 2 PIN | Micro Commercial Components | SMAJ4741A-TP vs SMAJ4741A |
1SMA4741T/R13 | Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | SMAJ4741A-TP vs 1SMA4741T/R13 |
SML4741AHE3/5A | Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SMAJ4741A-TP vs SML4741AHE3/5A |