Part Details for SMAJ4744A-TR by Microsemi Corporation
Overview of SMAJ4744A-TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMAJ4744A-TR
SMAJ4744A-TR CAD Models
SMAJ4744A-TR Part Data Attributes:
|
SMAJ4744A-TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SMAJ4744A-TR
Microsemi Corporation
Zener Diode, 15V V(Z), 5%, 2W, Silicon, Unidirectional, DO-214AC, PLASTIC, SIMILAR TO DO-214AC, SMAJ, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214AC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH SURGE CURRENT RATING | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 17 mA |
Alternate Parts for SMAJ4744A-TR
This table gives cross-reference parts and alternative options found for SMAJ4744A-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ4744A-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML4744AHE3/5A | Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SMAJ4744A-TR vs SML4744AHE3/5A |
SMAJ4744AE3/TR13 | Zener Diode, 15V V(Z), 5%, 2W, Silicon, Unidirectional, DO-214AC | Microchip Technology Inc | SMAJ4744A-TR vs SMAJ4744AE3/TR13 |
SML4744AHE3/61 | Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SMAJ4744A-TR vs SML4744AHE3/61 |
SMAJ4744A | Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMAJ, 2 PIN | Micro Commercial Components | SMAJ4744A-TR vs SMAJ4744A |
FM4744AW | Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | SMAJ4744A-TR vs FM4744AW |
1SMA4744-GT3 | Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMAJ4744A-TR vs 1SMA4744-GT3 |
SML4744A-E3/5A | Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, | Vishay Intertechnologies | SMAJ4744A-TR vs SML4744A-E3/5A |
1SMA4744T/R7 | Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | SMAJ4744A-TR vs 1SMA4744T/R7 |
1SMA4744T/R13 | Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | SMAJ4744A-TR vs 1SMA4744T/R13 |
1SMA4744-T3 | Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMAJ4744A-TR vs 1SMA4744-T3 |