SMAJ4744A
Description: Zener Diode, 15V V(Z), 1W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN

Overview of SMAJ4744A by SPC Multicomp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SMAJ4744A by SPC Multicomp

Part # Manufacturer Description Stock Price Buy
DISTI # 05AC0129
Newark Zener Diode, 1W, 15V, Do-214Ac, Zener Voltage Nom:15V, Power Dissipation:1W, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:-, Qualification:- Rohs Compliant: Yes |Multicomp Pro SMAJ4744A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 84089
  • 1 $0.1800
  • 10 $0.1480
  • 50 $0.1130
  • 100 $0.1000
  • 500 $0.0950
  • 1,000 $0.0820
  • 5,000 $0.0750
  • 10,000 $0.0720
$0.0720 / $0.1800 Buy Now

CAD Models for SMAJ4744A by SPC Multicomp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMAJ4744A by SPC Multicomp

SMAJ4744A
SPC Multicomp
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SPC TECHNOLOGY/ MULTICOMP
Package Description
R-PDSO-C2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Reference Voltage-Nom
15 V
Surface Mount
YES
Technology
ZENER
Terminal Form
C BEND
Terminal Position
DUAL
Working Test Current
17 mA
Want to compare parts?
  1. SMAJ4744A
    SPC Multicomp
    Zener Diode, 15V V(Z), 1W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN
    VS

Related Parts for SMAJ4744A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMAJ4744A by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMAJ4744A by SPC Multicomp

Select Manufacturer
Which Manufacturer of SMAJ4744A would you like to use for your alert(s)?
  • Please alert me when SMAJ4744A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMAJ4744A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMAJ4744A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMAJ4744A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMAJ4744A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMAJ4744A by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: