Part Details for SMAJ4744AE3/TR13 by Microchip Technology Inc
Overview of SMAJ4744AE3/TR13 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC001AJE-TR13/NOPB | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 | |
CLC001AJE-TR13 | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 |
Price & Stock for SMAJ4744AE3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ9023
|
Newark | Zener 2.0W, Vz = 15V, +/- 5% Smaj (Do-214Ac) Rohs Compliant: Yes |Microchip SMAJ4744AE3/TR13 RoHS: Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5400 | Buy Now |
DISTI #
SMAJ4744AE3/TR13-ND
|
DigiKey | DIODE ZENER 15V 2W DO214AC Min Qty: 7500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.5500 | Buy Now |
DISTI #
SMAJ4744AE3/TR13
|
Avnet Americas | Diode Zener Single 15V 5% 2W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ4744AE3/TR13) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5340 / $1.4620 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 | 0 |
|
$0.5400 / $0.6600 | Buy Now |
DISTI #
SMAJ4744AE3/TR13
|
EBV Elektronik | (Alt: SMAJ4744AE3/TR13) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5340 / $1.4620 | Buy Now |
Part Details for SMAJ4744AE3/TR13
SMAJ4744AE3/TR13 CAD Models
SMAJ4744AE3/TR13 Part Data Attributes
|
SMAJ4744AE3/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SMAJ4744AE3/TR13
Microchip Technology Inc
Zener Diode, 15V V(Z), 5%, 2W, Silicon, Unidirectional, DO-214AC
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, SMAJ, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 17 mA |
Alternate Parts for SMAJ4744AE3/TR13
This table gives cross-reference parts and alternative options found for SMAJ4744AE3/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ4744AE3/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML4744A-E3/5A | Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, | Vishay Intertechnologies | SMAJ4744AE3/TR13 vs SML4744A-E3/5A |
SML4744A-E3/61 | Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, | Vishay Intertechnologies | SMAJ4744AE3/TR13 vs SML4744A-E3/61 |
SML4744AHE3_A/H | Zener Diode, | Vishay Intertechnologies | SMAJ4744AE3/TR13 vs SML4744AHE3_A/H |