Part Details for SMAJ4749A-TP by Micro Commercial Components
Overview of SMAJ4749A-TP by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ4749A-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMAJ4749A-TPCT-ND
|
DigiKey | DIODE ZENER 24V 1W DO214AC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17432 In Stock |
|
$0.0491 / $0.4100 | Buy Now |
DISTI #
833-SMAJ4749A-TP
|
Mouser Electronics | Zener Diodes 1.0W 24V RoHS: Compliant | 4137 |
|
$0.0690 / $0.4500 | Buy Now |
|
Future Electronics | SMAJ4749A Series 1 W 24 V 100 mA Surface Mount Zener Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0Reel |
|
$0.0706 / $0.0752 | Buy Now |
Part Details for SMAJ4749A-TP
SMAJ4749A-TP CAD Models
SMAJ4749A-TP Part Data Attributes
|
SMAJ4749A-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMAJ4749A-TP
Micro Commercial Components
Zener Diode, 24V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMAJ, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW IMPEDANCE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 25 Ω | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 750 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 24 V | |
Reverse Current-Max | 0.005 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 10.5 mA |
Alternate Parts for SMAJ4749A-TP
This table gives cross-reference parts and alternative options found for SMAJ4749A-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ4749A-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML4749AHE3_A/H | Zener Diode, | Vishay Intertechnologies | SMAJ4749A-TP vs SML4749AHE3_A/H |
SML4749A-E3/61 | Zener Diode, 24V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, | Vishay Intertechnologies | SMAJ4749A-TP vs SML4749A-E3/61 |
SML4749AHE3/5A | Zener Diode, 24V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SMAJ4749A-TP vs SML4749AHE3/5A |
FM4749WA | Zener Diode, 24V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | SMAJ4749A-TP vs FM4749WA |
SMAJ4749A | Zener Diode, 24V V(Z), 5%, 2W, Silicon, Unidirectional, DO-214AC, PLASTIC, SIMILAR TO DO-214AC, SMAJ, 2 PIN | Microsemi Corporation | SMAJ4749A-TP vs SMAJ4749A |
SMAJ4749A | Zener Diode, 24V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMAJ, 2 PIN | Micro Commercial Components | SMAJ4749A-TP vs SMAJ4749A |
SMAJ4749AP | DIODE 24 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AC, PLASTIC, SMAJ, 2 PIN, Voltage Regulator Diode | Micro Commercial Components | SMAJ4749A-TP vs SMAJ4749AP |
SML4749AHE3_A/I | Zener Diode, | Vishay Intertechnologies | SMAJ4749A-TP vs SML4749AHE3_A/I |
FM4749AW | Zener Diode, 24V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | SMAJ4749A-TP vs FM4749AW |
SML4749A-E3/5A | Zener Diode, 24V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, | Vishay Intertechnologies | SMAJ4749A-TP vs SML4749A-E3/5A |