Part Details for SMAJ4749AE3/TR13 by Microchip Technology Inc
Overview of SMAJ4749AE3/TR13 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ4749AE3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMAJ4749AE3/TR13-ND
|
DigiKey | DIODE ZENER 24V 2W DO214AC Min Qty: 7500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5500 | Buy Now |
DISTI #
SMAJ4749AE3/TR13
|
Avnet Americas | Diode Zener Single 24V 5% 2W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ4749AE3/TR13) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5400 / $0.6000 | Buy Now |
DISTI #
494-SMAJ4749AE3/TR13
|
Mouser Electronics | Zener Diodes Zener 2.0W, VZ = 24V, +/- 5% RoHS: Compliant | 0 |
|
$0.5500 | Order Now |
DISTI #
SMAJ4749AE3/TR13
|
Microchip Technology Inc | Voltage Regulator _ SMAJ (DO-214AC), Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.5000 / $0.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 | 0 |
|
$0.5450 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.5340 / $1.4620 | Buy Now | |
DISTI #
SMAJ4749AE3/TR13
|
Avnet Americas | Diode Zener Single 24V 5% 2W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ4749AE3/TR13) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5400 / $0.6000 | Buy Now |
DISTI #
SMAJ4749AE3/TR13
|
Avnet Americas | Diode Zener Single 24V 5% 2W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ4749AE3/TR13) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5400 / $0.6000 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 | 0 |
|
$0.5400 / $0.6600 | Buy Now |
|
Master Electronics | 0 |
|
$0.5340 / $1.4620 | Buy Now |
Part Details for SMAJ4749AE3/TR13
SMAJ4749AE3/TR13 CAD Models
SMAJ4749AE3/TR13 Part Data Attributes
|
SMAJ4749AE3/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SMAJ4749AE3/TR13
Microchip Technology Inc
Zener Diode, 24V V(Z), 5%, 2W, Silicon, Unidirectional, DO-214AC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, SMAJ, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 10.5 mA |
Alternate Parts for SMAJ4749AE3/TR13
This table gives cross-reference parts and alternative options found for SMAJ4749AE3/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ4749AE3/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML4749AHE3_A/H | Zener Diode, | Vishay Intertechnologies | SMAJ4749AE3/TR13 vs SML4749AHE3_A/H |
SML4749A-E3/61 | Zener Diode, 24V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, | Vishay Intertechnologies | SMAJ4749AE3/TR13 vs SML4749A-E3/61 |
SML4749AHE3/5A | Zener Diode, 24V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SMAJ4749AE3/TR13 vs SML4749AHE3/5A |
FM4749WA | Zener Diode, 24V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | SMAJ4749AE3/TR13 vs FM4749WA |
SMAJ4749A | Zener Diode, 24V V(Z), 5%, 2W, Silicon, Unidirectional, DO-214AC, PLASTIC, SIMILAR TO DO-214AC, SMAJ, 2 PIN | Microsemi Corporation | SMAJ4749AE3/TR13 vs SMAJ4749A |
SMAJ4749A | Zener Diode, 24V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMAJ, 2 PIN | Micro Commercial Components | SMAJ4749AE3/TR13 vs SMAJ4749A |
SMAJ4749AP | DIODE 24 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AC, PLASTIC, SMAJ, 2 PIN, Voltage Regulator Diode | Micro Commercial Components | SMAJ4749AE3/TR13 vs SMAJ4749AP |
SML4749AHE3_A/I | Zener Diode, | Vishay Intertechnologies | SMAJ4749AE3/TR13 vs SML4749AHE3_A/I |
FM4749AW | Zener Diode, 24V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | SMAJ4749AE3/TR13 vs FM4749AW |
SML4749A-E3/5A | Zener Diode, 24V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, | Vishay Intertechnologies | SMAJ4749AE3/TR13 vs SML4749A-E3/5A |