Part Details for SMAJ4762 by Micro Commercial Components
Overview of SMAJ4762 by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMAJ4762
SMAJ4762 CAD Models
SMAJ4762 Part Data Attributes:
|
SMAJ4762
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMAJ4762
Micro Commercial Components
Zener Diode, 82V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMAJ, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Part Package Code | DO-214AC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 82 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 10% | |
Working Test Current | 3 mA |
Alternate Parts for SMAJ4762
This table gives cross-reference parts and alternative options found for SMAJ4762. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ4762, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML4762-E3/61 | Zener Diode, 82V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC, | Vishay Intertechnologies | SMAJ4762 vs SML4762-E3/61 |
SML4762-E3/5A | Zener Diode, 82V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC, | Vishay Intertechnologies | SMAJ4762 vs SML4762-E3/5A |
FM4762W | Zener Diode, 82V V(Z), 20%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | SMAJ4762 vs FM4762W |
SMAJ4762 | Zener Diode, 82V V(Z), 10%, 2W, Silicon, Unidirectional, DO-214AC, PLASTIC, SIMILAR TO DO-214AC, SMAJ, 2 PIN | Microsemi Corporation | SMAJ4762 vs SMAJ4762 |
SML4762 | Zener Diode, 82V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC, | General Instrument Corp | SMAJ4762 vs SML4762 |