Part Details for SMAJ5927B by Suzhou Good-Ark Electronics Co Ltd
Overview of SMAJ5927B by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMAJ5927B
SMAJ5927B CAD Models
SMAJ5927B Part Data Attributes
|
SMAJ5927B
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMAJ5927B
Suzhou Good-Ark Electronics Co Ltd
Zener Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 6.5 Ω | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Knee Impedance-Max | 550 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Reference Voltage-Nom | 12 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 9.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 31.2 mA |
Alternate Parts for SMAJ5927B
This table gives cross-reference parts and alternative options found for SMAJ5927B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ5927B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMZJ3791BHM3_A/H | Zener Diode, | Vishay Intertechnologies | SMAJ5927B vs SMZJ3791BHM3_A/H |
1N5927B-PBF | Zener Diode | Digitron Semiconductors | SMAJ5927B vs 1N5927B-PBF |
1N5927BHR | Zener Diode | Digitron Semiconductors | SMAJ5927B vs 1N5927BHR |
1N5927B | Zener Diode | Digitron Semiconductors | SMAJ5927B vs 1N5927B |
SMZJ3791BHM3_A/I | Zener Diode, | Vishay Intertechnologies | SMAJ5927B vs SMZJ3791BHM3_A/I |
ACZRA5927B-HF | Zener Diode, | Comchip Technology Corporation Ltd | SMAJ5927B vs ACZRA5927B-HF |