SMAJ5952B-TP-HF
Micro Commercial Components
Description: Zener Diode, 130V V(Z), 5%, 1.5W,

Overview of SMAJ5952B-TP-HF by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SMAJ5952B-TP-HF by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMAJ5952B-TP-HF by Micro Commercial Components

SMAJ5952B-TP-HF
Micro Commercial Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
450 Ω
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Operating Temperature-Max
150 °C
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
1.5 W
Reference Voltage-Nom
130 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tol-Max
5%
Working Test Current
2.9 mA
Want to compare parts?
  1. SMAJ5952B-TP-HF
    Micro Commercial Components
    Zener Diode, 130V V(Z), 5%, 1.5W,
    VS

Alternate Parts for SMAJ5952B-TP-HF

This table gives cross-reference parts and alternative options found for SMAJ5952B-TP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ5952B-TP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5952B3P-AP Zener Diode, 130V V(Z), 5%, 1.5W, Micro Commercial Components SMAJ5952B-TP-HF vs 1N5952B3P-AP
1N5952B3P-BP Zener Diode, 130V V(Z), 5%, 1.5W, Micro Commercial Components SMAJ5952B-TP-HF vs 1N5952B3P-BP
SMAJ5952B-TP Zener Diode, 130V V(Z), 5%, 1.5W, Micro Commercial Components SMAJ5952B-TP-HF vs SMAJ5952B-TP
1N5952B3P-TP Zener Diode, 130V V(Z), 5%, 1.5W, Micro Commercial Components SMAJ5952B-TP-HF vs 1N5952B3P-TP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMAJ5952B-TP-HF by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMAJ5952B-TP-HF by Micro Commercial Components

Select Manufacturer
Which Manufacturer of SMAJ5952B-TP-HF would you like to use for your alert(s)?
  • Please alert me when SMAJ5952B-TP-HF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMAJ5952B-TP-HF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMAJ5952B-TP-HF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMAJ5952B-TP-HF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMAJ5952B-TP-HF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMAJ5952B-TP-HF by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: