-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Diode Zener Single 18V 5% 500mW 2-Pin SMA T/R
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMAZ5931B-E3/5AGICT-ND
|
DigiKey | DIODE ZENER 18V 500MW DO214AC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2293 In Stock |
|
$0.0880 / $0.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMAZ5931B-E3/5A
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SMAZ5931B-E3/5A
Vishay Semiconductors
Diode Zener Single 18V 5% 500mW 2-Pin SMA T/R
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-214AC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 12 Ω | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 18 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20.8 mA |
This table gives cross-reference parts and alternative options found for SMAZ5931B-E3/5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAZ5931B-E3/5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SMA5931BT3 | 18V, 0.9W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 403B-01, SMA, 2 PIN | Motorola Mobility LLC | SMAZ5931B-E3/5A vs 1SMA5931BT3 |
1SMA5931R2G | Zener Diode | Taiwan Semiconductor | SMAZ5931B-E3/5A vs 1SMA5931R2G |
1SMA5931 | Zener Diode, 18V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | SMAZ5931B-E3/5A vs 1SMA5931 |
1SMA5931F2G | Zener Diode | Taiwan Semiconductor | SMAZ5931B-E3/5A vs 1SMA5931F2G |
1SMA5931R2 | Zener Diode | Taiwan Semiconductor | SMAZ5931B-E3/5A vs 1SMA5931R2 |
1SMA5931F3G | Zener Diode | Taiwan Semiconductor | SMAZ5931B-E3/5A vs 1SMA5931F3G |
1SMA5931_R1_00001 | Zener Diode, | PanJit Semiconductor | SMAZ5931B-E3/5A vs 1SMA5931_R1_00001 |
1SMA5931F4G | Zener Diode | Taiwan Semiconductor | SMAZ5931B-E3/5A vs 1SMA5931F4G |
SMAZ5931B-M3/5A | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SMAZ5931B-E3/5A vs SMAZ5931B-M3/5A |
1SMA5931E4 | Zener Diode, | Taiwan Semiconductor | SMAZ5931B-E3/5A vs 1SMA5931E4 |