Part Details for SMB2EZ47D5-TP-HF by Micro Commercial Components
Overview of SMB2EZ47D5-TP-HF by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMB2EZ47D5-TP-HF
SMB2EZ47D5-TP-HF CAD Models
SMB2EZ47D5-TP-HF Part Data Attributes:
|
SMB2EZ47D5-TP-HF
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMB2EZ47D5-TP-HF
Micro Commercial Components
Zener Diode, 47V V(Z), 5%, 2W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Knee Impedance-Max | 1500 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2 W | |
Reference Voltage-Nom | 47 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 35.8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 10.6 mA |
Alternate Parts for SMB2EZ47D5-TP-HF
This table gives cross-reference parts and alternative options found for SMB2EZ47D5-TP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMB2EZ47D5-TP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SMB2EZ47_R1_00001 | Zener Diode, | PanJit Semiconductor | SMB2EZ47D5-TP-HF vs 1SMB2EZ47_R1_00001 |
1SMB2EZ47T/R7 | Zener Diode, 47V V(Z), 5%, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | SMB2EZ47D5-TP-HF vs 1SMB2EZ47T/R7 |
1SMB2EZ47_R2_00001 | Zener Diode, | PanJit Semiconductor | SMB2EZ47D5-TP-HF vs 1SMB2EZ47_R2_00001 |
SMB2EZ47D5HE3-TP | Zener Diode, | Micro Commercial Components | SMB2EZ47D5-TP-HF vs SMB2EZ47D5HE3-TP |
1SMB2EZ47 | Zener Diode, 47V V(Z), 5%, 2W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | SMB2EZ47D5-TP-HF vs 1SMB2EZ47 |
1SMB2EZ47T/R13 | Zener Diode, 47V V(Z), 5%, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | SMB2EZ47D5-TP-HF vs 1SMB2EZ47T/R13 |