There are no models available for this part yet.
Overview of SMBD001030 by Sangdest Microelectronics (Nanjing) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SMBD001030 by Sangdest Microelectronics (Nanjing) Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 30V 700mV10mA 10mA SOT-23 Schottky Diodes ROHS | 2304 |
|
$0.0043 / $0.0074 | Buy Now |
CAD Models for SMBD001030 by Sangdest Microelectronics (Nanjing) Co Ltd
Part Data Attributes for SMBD001030 by Sangdest Microelectronics (Nanjing) Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SANGDEST MICROELECTRONICS (NANJING) CO LTD
|
Package Description
|
LEAD FREE, PLASTIC PACKAGE-3
|
Reach Compliance Code
|
compliant
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
R-PDSO-G3
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
0.01 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Power Dissipation-Max
|
0.2 W
|
Rep Pk Reverse Voltage-Max
|
30 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for SMBD001030
This table gives cross-reference parts and alternative options found for SMBD001030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBD001030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N904 | Rectifier Diode, 1 Element, 0.01A, 30V V(RRM), Silicon, DO-7, DO-7, 2 PIN | Semitronics Corp | SMBD001030 vs 1N904 |
1N904 | Rectifier Diode, 1 Element, 0.05A, 30V V(RRM), Silicon, DO-7, GLASS PACKAGE-2 | Fairchild Semiconductor Corporation | SMBD001030 vs 1N904 |
Related Parts for SMBD001030
-
CC0805MKX7R6BB105Fixed Capacitors
-
SMAJ100Transient Suppressors
-
DMT69M8LSS-13Power Field-Effect Transistors
-
NUD3124DMT1GSmall Signal Field-Effect Transistors
-
BC847BS-7-FSmall Signal Bipolar Transistors
-
15-91-7080Headers and Edge Type Connectors
-
TPS71550QDCKRQ1Linear Regulator ICs
-
ADG712BRUZ-REELMultiplexers or Switches
-
AD5647RBCPZ-REEL7Digital to Analog Converters