Part Details for SMBD914 by Siemens
Overview of SMBD914 by Siemens
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SMBD914
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Rectifier Diode, 70 Volt, TO-236 | 858 |
|
$0.0270 / $0.0720 | Buy Now |
|
Quest Components | Rectifier Diode, 70 Volt, TO-236 | 13576 |
|
$0.0180 / $0.1350 | Buy Now |
Part Details for SMBD914
SMBD914 CAD Models
SMBD914 Part Data Attributes
|
SMBD914
Siemens
Buy Now
Datasheet
|
Compare Parts:
SMBD914
Siemens
Rectifier Diode, 1 Element, 0.25A, 70V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.37 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SMBD914
This table gives cross-reference parts and alternative options found for SMBD914. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBD914, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBD914E6433 | Rectifier Diode, 1 Element, 0.25A, 70V V(RRM), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | SMBD914 vs SMBD914E6433 |
PMBD914-T | 0.215A, 100V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | SMBD914 vs PMBD914-T |
PMBD914/T4 | Rectifier Diode | Nexperia | SMBD914 vs PMBD914/T4 |
933856870235 | Rectifier Diode, 1 Element, 0.215A, 100V V(RRM), Silicon, TO-236AB | Nexperia | SMBD914 vs 933856870235 |
933856870215 | Rectifier Diode, 1 Element, 0.215A, 100V V(RRM), Silicon, TO-236AB | Nexperia | SMBD914 vs 933856870215 |
PMBD914/T3 | 0.215A, 100V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | SMBD914 vs PMBD914/T3 |
933856870235 | 0.215A, 85V, SILICON, SIGNAL DIODE, PLASTIC, SMD, 3 PIN | NXP Semiconductors | SMBD914 vs 933856870235 |
SMBD914E6433 | Rectifier Diode, 1 Element, 0.25A, 70V V(RRM), Silicon, SOT-23, 3 PIN | Siemens | SMBD914 vs SMBD914E6433 |
PMBD914/DG | 0.215A, 100V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | SMBD914 vs PMBD914/DG |
PMBD914T/R | Rectifier Diode | Nexperia | SMBD914 vs PMBD914T/R |