-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-SMBJ5354BHE3-TP-ND
|
DigiKey | Interface Min Qty: 3000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2440 | Buy Now |
DISTI #
833-SMBJ5354BHE3-TP
|
Mouser Electronics | Zener Diodes 5W ZENERS SMB RoHS: Compliant | 0 |
|
$0.2210 / $0.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks | 0 |
|
$0.2060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBJ5354BHE3-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMBJ5354BHE3-TP
Micro Commercial Components
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | SMB , 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Additional Feature | HIGH SURGE CURRENT CAPABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2.5 Ω | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 75 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 17 V | |
Reverse Current-Max | 0.0005 µA | |
Reverse Test Voltage | 12.9 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Working Test Current | 70 mA |
This table gives cross-reference parts and alternative options found for SMBJ5354BHE3-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5354BHE3-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ5354BTRE3 | Zener Diode, 17V V(Z), 5%, 5W, | Microsemi Corporation | SMBJ5354BHE3-TP vs SMBJ5354BTRE3 |
MXSMBJ5354BE3TR | Zener Diode, 17V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5354BHE3-TP vs MXSMBJ5354BE3TR |
MQSMBJ5354BTR | Zener Diode, 17V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5354BHE3-TP vs MQSMBJ5354BTR |
MVSMBJ5354BE3TR | Zener Diode, 17V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5354BHE3-TP vs MVSMBJ5354BE3TR |
MVSMBJ5354BE3 | Zener Diode, 17V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5354BHE3-TP vs MVSMBJ5354BE3 |
SMBJ5354B | Zener Diode, 17V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMB, 2 PIN | Micro Commercial Components | SMBJ5354BHE3-TP vs SMBJ5354B |
SMBJ5354B | Zener Diode, 17V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | EIC Semiconductor Inc | SMBJ5354BHE3-TP vs SMBJ5354B |
MSPSMBJ5354BE3 | Zener Diode, 17V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5354BHE3-TP vs MSPSMBJ5354BE3 |
MXSMBJ5354B | Zener Diode, 17V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5354BHE3-TP vs MXSMBJ5354B |
MSPSMBJ5354BTR | Zener Diode, 17V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5354BHE3-TP vs MSPSMBJ5354BTR |