Diodes
SMBJ5363B
Description: Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMB, 2 PIN

Overview of SMBJ5363B by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SMBJ5363B by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMBJ5363B by Micro Commercial Components

SMBJ5363B
Micro Commercial Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Part Package Code
DO-214AA
Package Description
PLASTIC, SMB, 2 PIN
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
MCC
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
8 Ω
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e0
Knee Impedance-Max
140 Ω
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
30 V
Reverse Current-Max
0.0005 µA
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
C BEND
Terminal Position
DUAL
Voltage Tol-Max
5%
Working Test Current
40 mA
Want to compare parts?
  1. SMBJ5363B
    Micro Commercial Components
    Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMB, 2 PIN
    VS

Alternate Parts for SMBJ5363B

This table gives cross-reference parts and alternative options found for SMBJ5363B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5363B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MQSMBJ5363BE3 Zener Diode, 30V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ5363B vs MQSMBJ5363BE3
MQSMBJ5363BTR Zener Diode, 30V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ5363B vs MQSMBJ5363BTR
MQSMBJ5363B Zener Diode, 30V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ5363B vs MQSMBJ5363B
SMBJ5363B-T Zener Diode, Micro Commercial Components SMBJ5363B vs SMBJ5363B-T
MSPSMBJ5363B Zener Diode, 30V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ5363B vs MSPSMBJ5363B
MXSMBJ5363BE3TR Zener Diode, 30V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ5363B vs MXSMBJ5363BE3TR
SMBJ5363BTRE3 Zener Diode, 30V V(Z), 5%, 5W, Microsemi Corporation SMBJ5363B vs SMBJ5363BTRE3
MXSMBJ5363BTR Zener Diode, 30V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ5363B vs MXSMBJ5363BTR
MVSMBJ5363BE3TR Zener Diode, 30V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ5363B vs MVSMBJ5363BE3TR
SMBJ5363B-TP Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Micro Commercial Components SMBJ5363B vs SMBJ5363B-TP
Part Number Description Manufacturer Compare
JANTXV1N4969US Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation SMBJ5363B vs JANTXV1N4969US
MQSMBJ5363BE3 Zener Diode, 30V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ5363B vs MQSMBJ5363BE3
1N4969US Zener Diode, 30V V(Z), 5W, Silicon, Unidirectional, HREMETIC SEALED, GLASS, MELF-2 Sensitron Semiconductors SMBJ5363B vs 1N4969US
JANS1N4969US Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc SMBJ5363B vs JANS1N4969US
JAN1N4969US Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc SMBJ5363B vs JAN1N4969US
MVSMBJ5363B Zener Diode, 30V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ5363B vs MVSMBJ5363B
SZN4969SMS Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN Solid State Devices Inc (SSDI) SMBJ5363B vs SZN4969SMS
JANTXV1N4969US Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation SMBJ5363B vs JANTXV1N4969US
ZSC30 Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional, SMC, 2 PIN Promax-Johnton Electronic Corporation SMBJ5363B vs ZSC30
MQSMBJ5363BTR Zener Diode, 30V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ5363B vs MQSMBJ5363BTR

Related Parts for SMBJ5363B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBJ5363B by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBJ5363B by Micro Commercial Components

Select Manufacturer
Which Manufacturer of SMBJ5363B would you like to use for your alert(s)?
  • Please alert me when SMBJ5363B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMBJ5363B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBJ5363B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMBJ5363B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBJ5363B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBJ5363B by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: