Part Details for SMBJ5378B-TP by Micro Commercial Components
Overview of SMBJ5378B-TP by Micro Commercial Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ5378B-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMBJ5378B-TPMSCT-ND
|
DigiKey | DIODE ZENER 100V 5W DO214AA Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3911 In Stock |
|
$0.1255 / $0.4400 | Buy Now |
DISTI #
833-SMBJ5378B-TP
|
Mouser Electronics | Zener Diodes 5W ZENERS SMB RoHS: Compliant | 3026 |
|
$0.1900 / $0.4400 | Buy Now |
|
Future Electronics | DIODE ZENER 100V 5W DO214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1930 / $0.2050 | Buy Now |
DISTI #
76841067
|
Verical | Diode Zener Single 100V 5% 5000mW 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 12000 |
|
$0.1750 | Buy Now |
|
Chip1Cloud | DIODE ZENER 100V 5W DO214AA | 4500 |
|
RFQ |
Part Details for SMBJ5378B-TP
SMBJ5378B-TP CAD Models
SMBJ5378B-TP Part Data Attributes
|
SMBJ5378B-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMBJ5378B-TP
Micro Commercial Components
Zener Diode, 100V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 90 Ω | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 800 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Voltage-Nom | 100 V | |
Reverse Current-Max | 0.0005 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 12 mA |
Alternate Parts for SMBJ5378B-TP
This table gives cross-reference parts and alternative options found for SMBJ5378B-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5378B-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ5378BE3TR | Zener Diode, 100V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5378B-TP vs SMBJ5378BE3TR |
MQSMBJ5378BTR | Zener Diode, 100V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5378B-TP vs MQSMBJ5378BTR |
MVSMBJ5378BE3 | Zener Diode, 100V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5378B-TP vs MVSMBJ5378BE3 |
MSPSMBJ5378B | Zener Diode, 100V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5378B-TP vs MSPSMBJ5378B |
MQSMBJ5378BE3TR | Zener Diode, 100V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5378B-TP vs MQSMBJ5378BE3TR |
MVSMBJ5378BE3TR | Zener Diode, 100V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5378B-TP vs MVSMBJ5378BE3TR |
MVSMBJ5378BTR | Zener Diode, 100V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5378B-TP vs MVSMBJ5378BTR |
SMBJ5378B-TP-HF | Zener Diode, 100V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Micro Commercial Components | SMBJ5378B-TP vs SMBJ5378B-TP-HF |
MSPSMBJ5378BE3TR | Zener Diode, 100V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5378B-TP vs MSPSMBJ5378BE3TR |
MSPSMBJ5378BTR | Zener Diode, 100V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5378B-TP vs MSPSMBJ5378BTR |