Part Details for SMBJ5380B by EIC Semiconductor Inc
Overview of SMBJ5380B by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBJ5380B
SMBJ5380B CAD Models
SMBJ5380B Part Data Attributes
|
SMBJ5380B
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ5380B
EIC Semiconductor Inc
Zener Diode, 120V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 170 Ω | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Voltage-Nom | 120 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 10 mA |
Alternate Parts for SMBJ5380B
This table gives cross-reference parts and alternative options found for SMBJ5380B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5380B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MVSMBJ5380BE3 | Zener Diode, 120V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5380B vs MVSMBJ5380BE3 |
SMBJ5380BTRE3 | Zener Diode, 120V V(Z), 5%, 5W, | Microsemi Corporation | SMBJ5380B vs SMBJ5380BTRE3 |
SMBJ5380BE3 | Zener Diode, 120V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5380B vs SMBJ5380BE3 |
MXSMBJ5380B | Zener Diode, 120V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5380B vs MXSMBJ5380B |
SMBJ5380B | Zener Diode, 120V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AA, SMBJ, 2 PIN | Micro Commercial Components | SMBJ5380B vs SMBJ5380B |
SMBJ5380B-TP-HF | Zener Diode, 120V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Micro Commercial Components | SMBJ5380B vs SMBJ5380B-TP-HF |
MSPSMBJ5380BE3TR | Zener Diode, 120V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5380B vs MSPSMBJ5380BE3TR |
MSPSMBJ5380B | Zener Diode, 120V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5380B vs MSPSMBJ5380B |
MQSMBJ5380BE3 | Zener Diode, 120V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5380B vs MQSMBJ5380BE3 |
MQSMBJ5380B | Zener Diode, 120V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5380B vs MQSMBJ5380B |