Part Details for SMBJ5921BE3/TR13 by Microsemi Corporation
Overview of SMBJ5921BE3/TR13 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC001AJE-TR13/NOPB | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 | |
CLC001AJE-TR13 | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 |
Part Details for SMBJ5921BE3/TR13
SMBJ5921BE3/TR13 CAD Models
SMBJ5921BE3/TR13 Part Data Attributes
|
SMBJ5921BE3/TR13
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBJ5921BE3/TR13
Microsemi Corporation
Zener Diode, 6.8V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214AA | |
Package Description | ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Microsemi Corporation | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2.5 Ω | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.25 W | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 55.1 mA |
Alternate Parts for SMBJ5921BE3/TR13
This table gives cross-reference parts and alternative options found for SMBJ5921BE3/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5921BE3/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ5921B | Zener Diode, 6.8V V(Z), 5%, 1.5W, | JGD Semiconductors Co Ltd | SMBJ5921BE3/TR13 vs SMBJ5921B |
HSMBJ5921BTR | Zener Diode, 6.8V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBJ5921BE3/TR13 vs HSMBJ5921BTR |
SMBJ5921B | Zener Diode, 6.8V V(Z), 5%, 1.5W, | Jinan Gude Electronic Device Co Ltd | SMBJ5921BE3/TR13 vs SMBJ5921B |
1SMB5921BT3 | 6.8V, 0.55W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AA, PLASTIC, CASE 403A-03, SMB, 2 PIN | onsemi | SMBJ5921BE3/TR13 vs 1SMB5921BT3 |
HSMBJ5921BE3 | Zener Diode, 6.8V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBJ5921BE3/TR13 vs HSMBJ5921BE3 |
SMBJ5921B | Zener Diode, 6.8V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5921BE3/TR13 vs SMBJ5921B |
SMBJ5921BE3TR | Zener Diode, 6.8V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5921BE3/TR13 vs SMBJ5921BE3TR |
SMBJ5921BE3/TR13 | Zener Diode, 6.8V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA | Microchip Technology Inc | SMBJ5921BE3/TR13 vs SMBJ5921BE3/TR13 |
SMBJ5921B | Zener Diode, 6.8V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMB, 2 PIN | Micro Commercial Components | SMBJ5921BE3/TR13 vs SMBJ5921B |
SMBJ5921B-TP-HF | Zener Diode, 6.8V V(Z), 5%, 1.5W, | Micro Commercial Components | SMBJ5921BE3/TR13 vs SMBJ5921B-TP-HF |