Part Details for SMBJ5927P by Micro Commercial Components
Overview of SMBJ5927P by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBJ5927P
SMBJ5927P CAD Models
SMBJ5927P Part Data Attributes
|
SMBJ5927P
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMBJ5927P
Micro Commercial Components
DIODE 12 V, 3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AA, PLASTIC, SMBJ, 2 PIN, Voltage Regulator Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Part Package Code | DO-214AA | |
Package Description | PLASTIC, SMBJ, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown |
Alternate Parts for SMBJ5927P
This table gives cross-reference parts and alternative options found for SMBJ5927P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5927P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ5927TR | Zener Diode, 12V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5927P vs SMBJ5927TR |
SMBJ5927E3TR | Zener Diode, 12V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5927P vs SMBJ5927E3TR |
SMBJ5927 | Zener Diode, 12V V(Z), 3W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Micro Commercial Components | SMBJ5927P vs SMBJ5927 |
SMBJ5927 | Zener Diode, 12V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5927P vs SMBJ5927 |