Datasheets
SMBJ5937BTR by:

Zener Diode, 33V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN

Part Details for SMBJ5937BTR by Microsemi Corporation

Overview of SMBJ5937BTR by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SMBJ5937BTR

SMBJ5937BTR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMBJ5937BTR Part Data Attributes

SMBJ5937BTR Microsemi Corporation
Buy Now Datasheet
Compare Parts:
SMBJ5937BTR Microsemi Corporation Zener Diode, 33V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer MICROSEMI CORP
Part Package Code DO-214AA
Package Description R-PDSO-C2
Pin Count 2
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature TR, 7 INCH: 750
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 235
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.25 W
Qualification Status Not Qualified
Reference Voltage-Nom 33 V
Surface Mount YES
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 20
Voltage Tol-Max 5%
Working Test Current 11.4 mA

Alternate Parts for SMBJ5937BTR

This table gives cross-reference parts and alternative options found for SMBJ5937BTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5937BTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MXHSMBJ5937B Zener Diode, 33V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation SMBJ5937BTR vs MXHSMBJ5937B
MSPHSMBJ5937B Zener Diode, 33V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation SMBJ5937BTR vs MSPHSMBJ5937B
MXSMBJ5937B Zener Diode, 33V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ5937BTR vs MXSMBJ5937B
MQSMBJ5937B Zener Diode, 33V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ5937BTR vs MQSMBJ5937B
MVSMBJ5937BE3TR Zener Diode, 33V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ5937BTR vs MVSMBJ5937BE3TR
SMBJ5937BE3TR Zener Diode, 33V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ5937BTR vs SMBJ5937BE3TR
SMBJ5937B Zener Diode, 33V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ5937BTR vs SMBJ5937B
MSPHSMBJ5937BE3TR Zener Diode, 33V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMBJ5937BTR vs MSPHSMBJ5937BE3TR
MSPHSMBJ5937BE3 Zener Diode, 33V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMBJ5937BTR vs MSPHSMBJ5937BE3
MVHSMBJ5937BE3 Zener Diode, 33V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMBJ5937BTR vs MVHSMBJ5937BE3
Part Number Description Manufacturer Compare
MQHSMBJ5937BE3TR Zener Diode, 33V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMBJ5937BTR vs MQHSMBJ5937BE3TR
MXHSMBJ5937B Zener Diode, 33V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation SMBJ5937BTR vs MXHSMBJ5937B
MVSMBJ5937BE3 Zener Diode, 33V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ5937BTR vs MVSMBJ5937BE3
MVHSMBJ5937BE3 Zener Diode, 33V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMBJ5937BTR vs MVHSMBJ5937BE3
MQSMBJ5937BE3TR Zener Diode, 33V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ5937BTR vs MQSMBJ5937BE3TR
SMBJ5937B-TP-HF Zener Diode, 33V V(Z), 5%, 1.5W, Micro Commercial Components SMBJ5937BTR vs SMBJ5937B-TP-HF
SMBJ5937BE3/TR13 Zener Diode, 33V V(Z), 5%, 2W Microchip Technology Inc SMBJ5937BTR vs SMBJ5937BE3/TR13
MSPHSMBJ5937B Zener Diode, 33V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation SMBJ5937BTR vs MSPHSMBJ5937B
MSPSMBJ5937BE3 Zener Diode, 33V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ5937BTR vs MSPSMBJ5937BE3
MXSMBJ5937B Zener Diode, 33V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ5937BTR vs MXSMBJ5937B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBJ5937BTR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBJ5937BTR by Microsemi Corporation

Select Manufacturer
Which Manufacturer of SMBJ5937BTR would you like to use for your alert(s)?
  • Please alert me when SMBJ5937BTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMBJ5937BTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBJ5937BTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMBJ5937BTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBJ5937BTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBJ5937BTR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: