Part Details for SMBJ5937BTRE3 by Microsemi Corporation
Overview of SMBJ5937BTRE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBJ5937BTRE3
SMBJ5937BTRE3 CAD Models
SMBJ5937BTRE3 Part Data Attributes
|
SMBJ5937BTRE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBJ5937BTRE3
Microsemi Corporation
Zener Diode, 33V V(Z), 5%, 2W
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 33 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 2 W | |
Reference Voltage-Nom | 33 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 11.4 mA |