Part Details for SMC5242C by Epson Electronics America Inc
Overview of SMC5242C by Epson Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for SMC5242C
SMC5242C CAD Models
SMC5242C Part Data Attributes
|
SMC5242C
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
SMC5242C
Epson Electronics America Inc
Real Time Clock, Volatile, 0 Timer(s), CMOS, PDIP18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | S-MOS SYSTEMS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Bus Compatibility | 8048; 8051; 8085 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | 4 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
Interrupt Capability | N | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Number of Terminals | 18 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Volatile | YES | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for SMC5242C
This table gives cross-reference parts and alternative options found for SMC5242C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMC5242C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTC72421B | Real Time Clock, Volatile, CMOS, PDIP18, DIP-18 | Fox Electronics | SMC5242C vs RTC72421B |
RTC-72423 | 0 TIMER(S), REAL TIME CLOCK, PDSO24, SOP-24 | Epson Electronics America Inc | SMC5242C vs RTC-72423 |
RTC-72421 | 0 TIMER(S), REAL TIME CLOCK, PDIP18 | Epson Electronics America Inc | SMC5242C vs RTC-72421 |
SMC5242M | Real Time Clock, 0 Timer(s), CMOS, PDSO24 | Epson Electronics America Inc | SMC5242C vs SMC5242M |
RTC72423A | Real Time Clock, Volatile, CMOS, PDSO24, SMT-24 | Fox Electronics | SMC5242C vs RTC72423A |
RTC-72423B0:PURESN | Real Time Clock, Volatile, CMOS, PDIP18, DIP-18 | Seiko Epson Corporation | SMC5242C vs RTC-72423B0:PURESN |
RTC-72423A0:PURESN | Real Time Clock, Volatile, CMOS, PDSO24, SOP-24 | Seiko Epson Corporation | SMC5242C vs RTC-72423A0:PURESN |
RTC-72423A-3 | Real Time Clock, 0 Timer(s), CMOS, PDSO24, SOP-24 | Seiko Epson Corporation | SMC5242C vs RTC-72423A-3 |
RTC-72423-0 | Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO24, SOP-24 | Seiko Epson Corporation | SMC5242C vs RTC-72423-0 |
RTC-72423A0:PURESN | REAL TIME CLOCK, PDSO24, ROHS COMPLIANT, SOP-24 | Epson Electronics America Inc | SMC5242C vs RTC-72423A0:PURESN |