Part Details for SMC62A81F13 by Seiko Epson Corporation
Overview of SMC62A81F13 by Seiko Epson Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMC62A81F13
SMC62A81F13 CAD Models
SMC62A81F13 Part Data Attributes
|
SMC62A81F13
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
SMC62A81F13
Seiko Epson Corporation
Microcontroller, 4-Bit, MROM, E0C6200/SMC6200 CPU, CMOS, PQFP64
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Part Package Code | QFP | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 8 | |
Bit Size | 4 | |
CPU Family | E0C6200/SMC6200 | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 4 | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Number of I/O Lines | 4 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 48 | |
ROM (words) | 1024 | |
ROM Programmability | MROM | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max | 3.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |