Part Details for SMCJ150CA-13-F by Diodes Incorporated
Overview of SMCJ150CA-13-F by Diodes Incorporated
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ150CA-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7852
|
Newark | Tvs Diode, 1.5Kw, 150V, Bidir, Smc Rohs Compliant: Yes |Diodes Inc. SMCJ150CA-13-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2880 |
|
$0.3490 / $1.1400 | Buy Now |
DISTI #
31-SMCJ150CA-13-FCT-ND
|
DigiKey | TVS DIODE 150VWM 243VC SMC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2934 In Stock |
|
$0.5513 / $1.4300 | Buy Now |
DISTI #
SMCJ150CA-13-F
|
Avnet Americas | Diode TVS Single Bi-Dir 150V 1.5KW 2-Pin SMC T/R - Tape and Reel (Alt: SMCJ150CA-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 228000 Factory Stock |
|
$0.1946 | Buy Now |
DISTI #
621-SMCJ150CA-13-F
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W 150.0V RoHS: Compliant | 3172 |
|
$0.5510 / $1.1000 | Buy Now |
|
Future Electronics | SMCJ Series 1500 W 150 V Surface Mount BI-Directional TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3250 / $0.3500 | Buy Now |
|
Future Electronics | SMCJ Series 1500 W 150 V Surface Mount BI-Directional TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3250 / $0.3500 | Buy Now |
|
Bristol Electronics | 2948 |
|
RFQ | ||
DISTI #
SMCJ150CA-13-F
|
TME | Diode: TVS, 1.5kW, 167÷185V, 6.2A, bidirectional, SMC, reel,tape Min Qty: 3 | 0 |
|
$0.1400 / $0.2670 | RFQ |
DISTI #
SMCJ150CA-13-F
|
Avnet Silica | Diode TVS Single Bi-Dir 150V 1.5KW 2-Pin SMC T/R (Alt: SMCJ150CA-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
LCSC | 6.2A 1.5kW 243V 167V 150V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | 2020 |
|
$0.0650 / $0.0899 | Buy Now |
Part Details for SMCJ150CA-13-F
SMCJ150CA-13-F CAD Models
SMCJ150CA-13-F Part Data Attributes
|
SMCJ150CA-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SMCJ150CA-13-F
Diodes Incorporated
Trans Voltage Suppressor Diode, 1500W, 150V V(RWM), Bidirectional, 1 Element, Silicon, GREEN, PLASTIC, SMC, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC, SMC, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SMC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 185 V | |
Breakdown Voltage-Min | 167 V | |
Breakdown Voltage-Nom | 176 V | |
Clamping Voltage-Max | 243 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMCJ150CA-13-F
This table gives cross-reference parts and alternative options found for SMCJ150CA-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ150CA-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ150CAHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ150CA-13-F vs SMCJ150CAHM3_A/I |
SMCJ150CA | Trans Voltage Suppressor Diode, 150V V(RWM), Bidirectional, | LRC Leshan Radio Co Ltd | SMCJ150CA-13-F vs SMCJ150CA |
SMCJ150CAHE3/57T | Trans Voltage Suppressor Diode, 1500W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SMCJ150CA-13-F vs SMCJ150CAHE3/57T |
SMCJ150CA-M3/57T | Trans Voltage Suppressor Diode, 1500W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SMCJ150CA-13-F vs SMCJ150CA-M3/57T |
SMCJ150CA | Trans Voltage Suppressor Diode, 1500W, 150V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SMC, 2 PIN | Diodes Incorporated | SMCJ150CA-13-F vs SMCJ150CA |
SMCJ150CAHE3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ150CA-13-F vs SMCJ150CAHE3_A/I |
SMCJ150CAE3/TR13 | Trans Voltage Suppressor Diode, 1500W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB | Microchip Technology Inc | SMCJ150CA-13-F vs SMCJ150CAE3/TR13 |
SMCJ150CA | Surface Mount TVS Diode; Direction: Bidirectional; V(BR) Typ (V): 167V; PPK Max (W): 1500W; Condition: 10×1000us; VRWM Max (V): 150V; VBR Min (V): 167V; VBR Max (V): 185V; IR Max (uA): 5uA; VC Max (V): 243V; Package: SMC | Galaxy Microelectronics | SMCJ150CA-13-F vs SMCJ150CA |
SMCJ150CA-M3/57T | DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMCJ150CA-13-F vs SMCJ150CA-M3/57T |
SMCJ150C | Trans Voltage Suppressor Diode, 1500W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Micro Commercial Components | SMCJ150CA-13-F vs SMCJ150C |