Part Details for SMCM4520-142T by SXN
Results Overview of SMCM4520-142T by SXN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCM4520-142T Information
SMCM4520-142T by SXN is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 55508-142TRLF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Surface Mount, Double row, 42 Positions, 2mm (0.079inch), Vertical. | |
| 10108777-10142TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x8, 98 Positions, 1.00mm (0.039in) Pitch | |
| 10127721-142TLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 14 Position, 3.2mm Kink Tail (Gold Flash) plating, Non GW Compatible LCP, Black Color,Tape and Reel without cap. |
Price & Stock for SMCM4520-142T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
LCSC | 1.2k 81m 2 SMD-4P4.7x4.5mm Common Mode Chokes RoHS | 974 |
|
$0.3254 / $0.6212 | Buy Now |