Part Details for SMCP1800SC by Eaton Electronics
Results Overview of SMCP1800SC by Eaton Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCP1800SC Information
SMCP1800SC by Eaton Electronics is an SIDAC.
SIDACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for SMCP1800SC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
74090954
|
RS | SMCP TSS, 170V OFF, 220 V SWITCH Min Qty: 6000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3460 / $0.3720 | RFQ |
|
DISTI #
SMCP1800SC-EA
|
TME | Thyristor: TSS, Urmax: 170V, SMB, SMD, reel,tape, 100A, UBO: 220V Min Qty: 1 | 0 |
|
$0.2010 / $0.5900 | RFQ |