Part Details for SMD1-65604V-45MH by Matra MHS
Overview of SMD1-65604V-45MH by Matra MHS
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for SMD1-65604V-45MH
SMD1-65604V-45MH CAD Models
SMD1-65604V-45MH Part Data Attributes
|
SMD1-65604V-45MH
Matra MHS
Buy Now
Datasheet
|
Compare Parts:
SMD1-65604V-45MH
Matra MHS
Standard SRAM, 256KX4, 45ns, CMOS, 0.400 INCH, FP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MATRA MHS | |
Part Package Code | DFP | |
Package Description | , | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 256KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Technology | CMOS | |
Temperature Grade | MILITARY |
Alternate Parts for SMD1-65604V-45MH
This table gives cross-reference parts and alternative options found for SMD1-65604V-45MH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMD1-65604V-45MH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI84258CS25MC | Standard SRAM, 256KX4, 25ns, CMOS, PDSO32, | Electronic Designs Inc | SMD1-65604V-45MH vs EDI84258CS25MC |
MSM4256W-55 | Standard SRAM, 256KX4, 55ns, CMOS, CQCC32 | Mosaic Semiconductor Inc | SMD1-65604V-45MH vs MSM4256W-55 |
SMD1-65604EL-30LH | Standard SRAM, 256KX4, 30ns, CMOS, 0.400 INCH, FP-32 | Matra MHS | SMD1-65604V-45MH vs SMD1-65604EL-30LH |
PDM41038S15TITY | Standard SRAM, 256KX4, 15ns, CMOS, PDSO32 | Paradigm Technology Inc | SMD1-65604V-45MH vs PDM41038S15TITY |
SMD1-65604V-30MH | Standard SRAM, 256KX4, 30ns, CMOS, 0.400 INCH, FP-32 | Matra MHS | SMD1-65604V-45MH vs SMD1-65604V-30MH |
PDM41038LA20TITY | Standard SRAM, 256KX4, 20ns, CMOS, PDSO32 | Paradigm Technology Inc | SMD1-65604V-45MH vs PDM41038LA20TITY |
PDM41038LA12TSOITR | Standard SRAM, 256KX4, 12ns, CMOS, PDSO32 | Paradigm Technology Inc | SMD1-65604V-45MH vs PDM41038LA12TSOITR |
K6R1004V1A-JC20 | Standard SRAM, 256KX4, 20ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Samsung Semiconductor | SMD1-65604V-45MH vs K6R1004V1A-JC20 |
CY7C1001L-12VC | Standard SRAM, 256KX4, 12ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | Cypress Semiconductor | SMD1-65604V-45MH vs CY7C1001L-12VC |
KM641003CJI-10 | Standard SRAM, 256KX4, 10ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Samsung Semiconductor | SMD1-65604V-45MH vs KM641003CJI-10 |