Part Details for SMD38PL-TP-HF by Micro Commercial Components
Overview of SMD38PL-TP-HF by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMD38PL-TP-HF
SMD38PL-TP-HF CAD Models
SMD38PL-TP-HF Part Data Attributes
|
SMD38PL-TP-HF
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMD38PL-TP-HF
Micro Commercial Components
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | SOD-123FL, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 80 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SMD38PL-TP-HF
This table gives cross-reference parts and alternative options found for SMD38PL-TP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMD38PL-TP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL38A | Rectifier Diode, | Surge Components Inc | SMD38PL-TP-HF vs SL38A |
SS38A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 80V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Frontier Electronics Co Ltd | SMD38PL-TP-HF vs SS38A |
SS38-XX-TR30 | Rectifier Diode, | Taitron Components Inc | SMD38PL-TP-HF vs SS38-XX-TR30 |
SS38F-W | Rectifier Diode, | Rectron Semiconductor | SMD38PL-TP-HF vs SS38F-W |
BX38F_R1_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 80V V(RRM), Silicon, SMAF, 2 PIN | PanJit Semiconductor | SMD38PL-TP-HF vs BX38F_R1_00001 |
SS38CF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SMD38PL-TP-HF vs SS38CF |
SR380K-C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 80V V(RRM), Silicon, DPAK-3/2 | Rectron Semiconductor | SMD38PL-TP-HF vs SR380K-C |
FM380L-W | Rectifier Diode, | Rectron Semiconductor | SMD38PL-TP-HF vs FM380L-W |
SS38A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 80V V(RRM), Silicon, SMA, 2 PIN | HY Electronic Corp | SMD38PL-TP-HF vs SS38A |
SS38B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 80V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Frontier Electronics Co Ltd | SMD38PL-TP-HF vs SS38B |