Part Details for SMDC300F/24 by Littelfuse Inc
Overview of SMDC300F/24 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMDC300F/24
SMDC300F/24 CAD Models
SMDC300F/24 Part Data Attributes
|
SMDC300F/24
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMDC300F/24
Littelfuse Inc
PTC Resettable Fuse, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | MINIMUM RESISTANCE IS 0.015 OHMS | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.1 mm | |
Package Length | 7.7 mm | |
Package Style | SMT | |
Package Width | 5.3 mm | |
Reference Standard | CSA, TUV, UL | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 24 V |