Part Details for SMDC310F/18-2 by Littelfuse Inc
Overview of SMDC310F/18-2 by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDC310F/18-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-SMDC310F/18-2
|
Mouser Electronics | Resettable Fuses - PPTC RF3763-000 RoHS: Compliant | 0 |
|
$1.2000 | Order Now |
Part Details for SMDC310F/18-2
SMDC310F/18-2 CAD Models
SMDC310F/18-2 Part Data Attributes
|
SMDC310F/18-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMDC310F/18-2
Littelfuse Inc
PTC Resettable Fuse, 18V, 0.013ohm, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.7 mm | |
Package Length | 7.7 mm | |
Package Style | SMT | |
Package Width | 5.3 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Reference Standard | CSA; TUV; UL | |
Resistance | 0.013 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 18 V |