Part Details for SMDC310F/18 by Littelfuse Inc
Overview of SMDC310F/18 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for SMDC310F/18
SMDC310F/18 CAD Models
SMDC310F/18 Part Data Attributes
|
SMDC310F/18
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMDC310F/18
Littelfuse Inc
PTC Resettable Fuse, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | MINIMUM RESISTANCE IS 0.013 OHMS | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.7 mm | |
Package Length | 7.7 mm | |
Package Style | SMT | |
Package Width | 5.3 mm | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 18 V |