-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2407
|
Newark | Cap, 4.7Uf, 63V, Film, 5040 Rohs Compliant: Yes |Wima SMDTC04470XA00KT00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 543 |
|
$2.0500 / $3.4100 | Buy Now |
DISTI #
1928-SMDTC04470XA00KT00CT-ND
|
DigiKey | CAP FILM 4.7UF 10% 40VAC 5040 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
686 In Stock |
|
$1.3288 / $2.3100 | Buy Now |
DISTI #
505-PET50-4.7/63/10
|
Mouser Electronics | Film Capacitors 63V 4.7uF 10% MAX REFLOW 240C RoHS: Compliant | 727 |
|
$1.3100 / $2.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks | 0 |
|
$2.6000 | Buy Now |
|
Bristol Electronics | 55 |
|
RFQ | ||
DISTI #
SMD5040PET4.7U/63
|
TME | Capacitor: polyester, 4.7uF, 40VAC, 63VDC, ±10%, -55÷100°C, SMD Min Qty: 1200 | 0 |
|
$1.4100 | RFQ |
DISTI #
SMDTC04470XA00KT00
|
Avnet Abacus | SMD-PET 4.7 F 10% 63 VDC 12.7x10.2x6 SC5040 BLISTERTAPE W24 330 (Alt: SMDTC04470XA00KT00) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMDTC04470XA00KT00
Wima
Buy Now
Datasheet
|
Compare Parts:
SMDTC04470XA00KT00
Wima
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 4.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 6 mm | |
JESD-609 Code | e3 | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 5040 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 10.2 mm |