Part Details for SME100VB2R2M5X11LL by United Chemi-Con Inc
Overview of SME100VB2R2M5X11LL by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SME100VB2R2M5X11LL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 14 | 27575 |
|
$0.0506 / $0.3750 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 2.2uf, 100V, 20±% | 22060 |
|
$0.0625 / $0.5000 | Buy Now |
Part Details for SME100VB2R2M5X11LL
SME100VB2R2M5X11LL CAD Models
SME100VB2R2M5X11LL Part Data Attributes
|
SME100VB2R2M5X11LL
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
SME100VB2R2M5X11LL
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Optional Lead Configurations | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 60273 mΩ | |
Leakage Current | 0.0066 mA | |
Length | 11 mm | |
Manufacturer Series | SME | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 33 mA | |
Series | SME | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Shape | WIRE |
Alternate Parts for SME100VB2R2M5X11LL
This table gives cross-reference parts and alternative options found for SME100VB2R2M5X11LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SME100VB2R2M5X11LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECA2AAM2R2X | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | SME100VB2R2M5X11LL vs ECA2AAM2R2X |
MAL203879228E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | SME100VB2R2M5X11LL vs MAL203879228E3 |
100YK2R2MFA5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | SME100VB2R2M5X11LL vs 100YK2R2MFA5X11 |
NRSA2R2M100V5X11TRSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, CAN, ROHS COMPLIANT | NIC Components Corp | SME100VB2R2M5X11LL vs NRSA2R2M100V5X11TRSTF |
MALREKA00AA122LM0K | CAP,AL2O3,2.2UF,100VDC,20% -TOL,20% +TOL | Vishay Roederstein | SME100VB2R2M5X11LL vs MALREKA00AA122LM0K |
NRSA2R2M100V5X11TBST | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 2.2uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | SME100VB2R2M5X11LL vs NRSA2R2M100V5X11TBST |
MALREKA05AA122L00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | SME100VB2R2M5X11LL vs MALREKA05AA122L00K |
NRSA2R2M100V5X11TBF1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 2.2uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | SME100VB2R2M5X11LL vs NRSA2R2M100V5X11TBF1 |
UFX2A2R2MDJ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | SME100VB2R2M5X11LL vs UFX2A2R2MDJ |
ESMG101ETE2R2ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | SME100VB2R2M5X11LL vs ESMG101ETE2R2ME11D |