Part Details for SME10VB102M10X16LL by United Chemi-Con Inc
Overview of SME10VB102M10X16LL by United Chemi-Con Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SME10VB102M10X16LL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 130 |
|
$0.3750 / $0.7500 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 10V, 20% +TOL, 20% -TOL, 1000UF, THROUGH HOLE MOUNT | 104 |
|
$0.3000 / $1.0000 | Buy Now |
|
Velocity Electronics | Our Stock | 2600 |
|
RFQ |
Part Details for SME10VB102M10X16LL
SME10VB102M10X16LL CAD Models
SME10VB102M10X16LL Part Data Attributes
|
SME10VB102M10X16LL
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
SME10VB102M10X16LL
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Optional Lead Configurations | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 315 mΩ | |
Leakage Current | 0.3 mA | |
Length | 16 mm | |
Manufacturer Series | SME | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 790 mA | |
Series | SME | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Shape | WIRE |
Alternate Parts for SME10VB102M10X16LL
This table gives cross-reference parts and alternative options found for SME10VB102M10X16LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SME10VB102M10X16LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2102LBM1016LLN38FB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | SME10VB102M10X16LL vs 2102LBM1016LLN38FB |
2102LBM1016LLN48EB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | SME10VB102M10X16LL vs 2102LBM1016LLN48EB |
RDLL1000M10CF110X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | SME10VB102M10X16LL vs RDLL1000M10CF110X16 |
SK102M010S2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Cornell Dubilier Electronics Inc | SME10VB102M10X16LL vs SK102M010S2 |
8102LBM1016LLN385M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | SME10VB102M10X16LL vs 8102LBM1016LLN385M |
8102LBM1016WF07A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | SME10VB102M10X16LL vs 8102LBM1016WF07A |
8102LBM1016WPN085C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | SME10VB102M10X16LL vs 8102LBM1016WPN085C |
1102LBM1016LLN481C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | SME10VB102M10X16LL vs 1102LBM1016LLN481C |
1102LBM1016LLN085C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | SME10VB102M10X16LL vs 1102LBM1016LLN085C |
8102LBM1016WFN1D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | SME10VB102M10X16LL vs 8102LBM1016WFN1D |