Part Details for SME1701-BGA200 by Sun Microsystems Inc
Overview of SME1701-BGA200 by Sun Microsystems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SME1701-BGA200
SME1701-BGA200 CAD Models
SME1701-BGA200 Part Data Attributes
|
SME1701-BGA200
Sun Microsystems Inc
Buy Now
Datasheet
|
Compare Parts:
SME1701-BGA200
Sun Microsystems Inc
Microprocessor, 32-Bit, 200MHz, CMOS, PBGA316, EPBGA-316
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUN MICROSYSTEMS INC | |
Part Package Code | BGA | |
Package Description | BGA, BGA316,20X20,50 | |
Pin Count | 316 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 200 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B316 | |
JESD-609 Code | e0 | |
Length | 27 mm | |
Low Power Mode | YES | |
Number of Terminals | 316 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA316,20X20,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Speed | 200 MHz | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for SME1701-BGA200
This table gives cross-reference parts and alternative options found for SME1701-BGA200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SME1701-BGA200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IBM25PPC405CR-3BC266CZ | RISC Microprocessor, 32-Bit, 266MHz, CMOS, PBGA316, 27 MM, PLASTIC, EBGA-316 | IBM | SME1701-BGA200 vs IBM25PPC405CR-3BC266CZ |
PPC405CR-3BC133C | RISC Microprocessor, 32-Bit, 133.33MHz, CMOS, PBGA316, 27 X 27 MM, PLASTIC, EBGA-316 | Applied Micro Circuits Corporation | SME1701-BGA200 vs PPC405CR-3BC133C |
SME1701-BGA167 | Microprocessor, 32-Bit, 167MHz, CMOS, PBGA316, EPBGA-316 | Sun Microsystems Inc | SME1701-BGA200 vs SME1701-BGA167 |
PPC405CR-3KC266C | RISC Microprocessor, 32-Bit, 266.66MHz, CMOS, PBGA316, 27 X 27 MM, LEAD FREE, PLASTIC, EBGA-316 | Applied Micro Circuits Corporation | SME1701-BGA200 vs PPC405CR-3KC266C |
IBM25PPC405CR-3BC133C | RISC Microprocessor, 32-Bit, 133MHz, CMOS, PBGA316, 27 MM, PLASTIC, EBGA-316 | IBM | SME1701-BGA200 vs IBM25PPC405CR-3BC133C |
PPC405CR-3BC266CZ | RISC Microprocessor, 32-Bit, 266.66MHz, CMOS, PBGA316, 27 X 27 MM, PLASTIC, EBGA-316 | Applied Micro Circuits Corporation | SME1701-BGA200 vs PPC405CR-3BC266CZ |
PPC405CR-3BC133CZ | RISC Microprocessor, 32-Bit, 133.33MHz, CMOS, PBGA316, 27 X 27 MM, PLASTIC, EBGA-316 | Applied Micro Circuits Corporation | SME1701-BGA200 vs PPC405CR-3BC133CZ |
IBM25PPC405CR-3BC133CZ | RISC Microprocessor, 32-Bit, 133MHz, CMOS, PBGA316, 27 MM, PLASTIC, EBGA-316 | IBM | SME1701-BGA200 vs IBM25PPC405CR-3BC133CZ |
PPC405CR-3KC200C | RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA316, 27 X 27 MM, LEAD FREE, PLASTIC, EBGA-316 | Applied Micro Circuits Corporation | SME1701-BGA200 vs PPC405CR-3KC200C |
SME1701-BGA133 | Microprocessor, 32-Bit, 133MHz, CMOS, PBGA316, EPBGA-316 | Sun Microsystems Inc | SME1701-BGA200 vs SME1701-BGA133 |